Image for ZW-03-15-T-S-307-161 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-03-15-T-S-307-161

DigiKey Part Number
612-ZW-03-15-T-S-307-161-ND
Manufacturer
Manufacturer Product Number
ZW-03-15-T-S-307-161
Description
FLEXIBLE BOARD STACKING HEADER,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.162" (4.115mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.307" (7.798mm)
Series
Length - Tail
0.161" (4.089mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
3
Contact Finish - Post (Mating)
Tin
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Length - Overall Pin
0.630" (16.002mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 357
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.30000$0.30
Manufacturers Standard Package