
ZF5S-30-02-T-WT-TR | |
|---|---|
DigiKey Part Number | 612-ZF5S-30-02-T-WT-TR-ND - Tape & Reel (TR) 612-ZF5S-30-02-T-WT-TRCT-ND - Cut Tape (CT) 612-ZF5S-30-02-T-WT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF5S-30-02-T-WT-TR |
Description | CONN FFC TOP 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF5S-30-02-T-WT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.083" (2.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1.8A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $2.25600 | $22.56 |
| 25 | $2.11440 | $52.86 |
| 50 | $2.01320 | $100.66 |
| 100 | $1.91700 | $191.70 |
| 250 | $1.79688 | $449.22 |
| 500 | $1.71110 | $855.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $1.43401 | $2,437.82 |
| 3,400 | $1.34500 | $4,573.00 |

