Image for ZF5S-30-01-T-WT-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZF5S-30-01-T-WT-K-TR

DigiKey Part Number
ZF5S-30-01-T-WT-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZF5S-30-01-T-WT-K-TR
Description
CONN FFC BOTTOM 30POS 0.5MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZF5S-30-01-T-WT-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.083" (2.10mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Current Rating (Amps)
1.8A per Contact
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700$1.54301$2,623.12
Manufacturers Standard Package