Parametric Equivalent

ZF5S-20-01-T-WT-K | |
|---|---|
DigiKey Part Number | 612-ZF5S-20-01-T-WT-K-ND |
Manufacturer | |
Manufacturer Product Number | ZF5S-20-01-T-WT-K |
Description | ZERO INSERTION FORCE CONNECTOR F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.083" (2.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1.8A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $2.74194 | $98.71 |


