
TW-40-03-S-D-180-160 | |
|---|---|
DigiKey Part Number | SAM13040-ND |
Manufacturer | |
Manufacturer Product Number | TW-40-03-S-D-180-160 |
Description | CONN HDR 80POS 0.079 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-40-03-S-D-180-160 Models |
Category | Length - Post (Mating) 0.195" (4.950mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.180" (4.572mm) |
Series | Length - Tail 0.160" (4.064mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 80 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.535" (13.589mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.10000 | $16.10 |
| 10 | $15.77000 | $157.70 |
| 25 | $15.01000 | $375.25 |
| 50 | $13.98000 | $699.00 |
| 100 | $12.76250 | $1,276.25 |

