
TW-14-03-G-D-320-SM-A | |
|---|---|
DigiKey Part Number | 612-TW-14-03-G-D-320-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | TW-14-03-G-D-320-SM-A |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.467" (11.862mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.147" (3.734mm) |
Series | Length - Stack Height 0.320" (8.128mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 28 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.77000 | $5.77 |

