
TW-20-05-L-D-295-145 | |
|---|---|
DigiKey Part Number | 612-TW-20-05-L-D-295-145-ND |
Manufacturer | |
Manufacturer Product Number | TW-20-05-L-D-295-145 |
Description | CONN HDR 40POS 0.079 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-20-05-L-D-295-145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.594" (15.088mm) | |
Length - Post (Mating) | 0.154" (3.912mm) | |
Length - Stack Height | 0.295" (7.493mm) | |
Length - Tail | 0.145" (3.683mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.75000 | $5.75 |

