
TW-13-03-S-D-210-140 | |
|---|---|
DigiKey Part Number | 612-TW-13-03-S-D-210-140-ND |
Manufacturer | |
Manufacturer Product Number | TW-13-03-S-D-210-140 |
Description | CONN BRD STACK 2.00 26POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-13-03-S-D-210-140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.535" (13.589mm) | |
Length - Post (Mating) | 0.185" (4.699mm) | |
Length - Stack Height | 0.210" (5.334mm) | |
Length - Tail | 0.140" (3.556mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.82000 | $5.82 |

