Image for TEMS-105-02-04.0-H-D-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMS-105-02-04.0-H-D-A-K-TR

DigiKey Part Number
612-TEMS-105-02-04.0-H-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEMS-105-02-04.0-H-D-A-K-TR
Description
0.80 MM TIGER EYE MICRO TERMINAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.251" (6.38mm)
Series
Contact Shape
Circular
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Pick and Place
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
2.9A per Contact
Style
Voltage Rating
235VAC, 330VDC
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7mm
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
425$4.34741$1,847.65
Manufacturers Standard Package