
TCSD-22-D-08.00-01-N-P20 | |
|---|---|
DigiKey Part Number | TCSD-22-D-08.00-01-N-P20-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-22-D-08.00-01-N-P20 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-22-D-08.00-01-N-P20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.71000 | $19.71 |
| 10 | $18.66000 | $186.60 |
| 25 | $17.57000 | $439.25 |
| 50 | $16.40000 | $820.00 |
| 100 | $15.27010 | $1,527.01 |
| 250 | $14.76248 | $3,690.62 |

