
LSHM-110-03.0-H-DV-A-N-K-FR | |
|---|---|
DigiKey Part Number | 612-LSHM-110-03.0-H-DV-A-N-K-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-110-03.0-H-DV-A-N-K-FR |
Description | "0.50 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5.5mm, 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $3.70001 | $2,590.01 |

