
STMM-125-02-L-D-SM | |
|---|---|
cms-digikey-product-number | STMM-125-02-L-D-SM-ND |
cms-manufacturer | |
cms-manufacturer-product-number | STMM-125-02-L-D-SM |
cms-description | CONN HEADER SMD 50POS 2MM |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Surface Mount 50 position 0.079" (2.00mm) |
Datasheet | Datasheet |
cms-eda-cad-models | STMM-125-02-L-D-SM Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.190" (4.83mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $10.05000 | $10.05 |
| 10 | $9.28400 | $92.84 |
| 25 | $8.77600 | $219.40 |
| 50 | $8.46000 | $423.00 |
| 100 | $7.88650 | $788.65 |

