
ST5-40-1.00-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14644TR-ND - Tape & Reel (TR) SAM14644CT-ND - Cut Tape (CT) SAM14644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-40-1.00-L-D-P-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-40-1.00-L-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.121" (3.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.77000 | $5.77 |
| 10 | $4.90700 | $49.07 |
| 100 | $4.17060 | $417.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 925 | $3.08770 | $2,856.12 |



