Image for SOLC-145-02-S-Q-LC-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOLC-145-02-S-Q-LC-K-TR

DigiKey Part Number
SOLC-145-02-S-Q-LC-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SOLC-145-02-S-Q-LC-K-TR
Description
CONN RCPT 180POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
EDA/CAD Models
SOLC-145-02-S-Q-LC-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tape & Reel (TR)
Insulation Color
Black
Part Status
Active
Insulation Height
0.160" (4.06mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Board Lock, Pick and Place
Number of Positions Loaded
All
Current Rating (Amps)
2.4A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
4
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
275$18.97502$5,218.13
Manufacturers Standard Package