
SO-1715-03-02-01-L | |
|---|---|
DigiKey Part Number | SO-1715-03-02-01-L-ND |
Manufacturer | |
Manufacturer Product Number | SO-1715-03-02-01-L |
Description | HEX STANDOFF M3X0.5 ALUM 17.15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.675" (17.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-1715-03-02-01-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.675" (17.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.12000 | $4.12 |
| 50 | $3.35600 | $167.80 |
| 100 | $2.84900 | $284.90 |
| 500 | $2.53302 | $1,266.51 |
| 1,000 | $2.43125 | $2,431.25 |

