Hex Standoff Threaded M3x0.5 Aluminum 0.600" (15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO-1524-03-02-01-L

DigiKey Part Number
SO-1524-03-02-01-L-ND
Manufacturer
Manufacturer Product Number
SO-1524-03-02-01-L
Description
HEX STANDOFF M3X0.5 ALUM 15.24MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 0.600" (15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
SO-1524-03-02-01-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.600" (15.24mm)
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$3.92000$3.92
50$3.19200$159.60
100$2.71100$271.10
500$2.40900$1,204.50
1,000$2.31375$2,313.75
Manufacturers Standard Package