Hex Standoff Threaded #4-40 Aluminum 0.439" (11.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO-1115-05-01-01

DigiKey Part Number
612-SO-1115-05-01-01-ND
Manufacturer
Manufacturer Product Number
SO-1115-05-01-01
Description
HEX STANDOFF #4-40 ALUM 11.15MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.439" (11.15mm)
Datasheet
 Datasheet
EDA/CAD Models
SO-1115-05-01-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
-
Between Board Height
0.439" (11.15mm)
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.48000$4.48
50$3.64800$182.40
100$3.09900$309.90
500$2.75400$1,377.00
1,000$2.62250$2,622.50
Manufacturers Standard Package