
SO-0815-01-01-01 | |
|---|---|
DigiKey Part Number | 612-SO-0815-01-01-01-ND |
Manufacturer | |
Manufacturer Product Number | SO-0815-01-01-01 |
Description | ROUND STANDOFF #4-40 ALUM 8.15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.321" (8.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.321" (8.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.76000 | $2.76 |
| 50 | $2.25400 | $112.70 |
| 100 | $1.91400 | $191.40 |
| 500 | $1.70102 | $850.51 |
| 1,000 | $1.62500 | $1,625.00 |

