
ERF8-050-07.0-S-DV-EGP-TR | |
|---|---|
DigiKey Part Number | SAM13620TR-ND - Tape & Reel (TR) SAM13620CT-ND - Cut Tape (CT) SAM13620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-050-07.0-S-DV-EGP-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-050-07.0-S-DV-EGP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.49000 | $9.49 |
| 10 | $8.06300 | $80.63 |
| 25 | $7.55840 | $188.96 |
| 50 | $7.19740 | $359.87 |
| 100 | $6.85380 | $685.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $6.23403 | $1,870.21 |
| 600 | $5.43503 | $3,261.02 |
| 1,500 | $5.31600 | $7,974.00 |















