100 Position Cable Assembly Rectangular Socket to Socket 0.583' (177.80mm, 7.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSDT-50-28-G-07.00-DR-NDX

DigiKey Part Number
SFSDT-50-28-G-07.00-DR-NDX-ND
Manufacturer
Manufacturer Product Number
SFSDT-50-28-G-07.00-DR-NDX
Description
.050 (1.27) SOCKET DISCRETE CABL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Cable Assembly Rectangular Socket to Socket 0.583' (177.80mm, 7.00")
Datasheet
 Datasheet
EDA/CAD Models
SFSDT-50-28-G-07.00-DR-NDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
100
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.583' (177.80mm, 7.00")
Features
-
Color
Blue, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$41.34000$41.34
10$39.44100$394.41
Manufacturers Standard Package