
SFSD-06-28-H-23.45-DR-NDX | |
|---|---|
DigiKey Part Number | SFSD-06-28-H-23.45-DR-NDX-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-06-28-H-23.45-DR-NDX |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 1.95' (595.63mm) |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-06-28-H-23.45-DR-NDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.95' (595.63mm) | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.52000 | $19.52 |
| 10 | $18.71600 | $187.16 |

