SEM-140-02-03.0-FG-D-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $11.44559
Image for SEM-140-02-03.0-FG-D-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEM-140-02-03.0-FG-D-A-K-TR

DigiKey Part Number
SEM-140-02-03.0-FG-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEM-140-02-03.0-FG-D-A-K-TR
Description
.8MM TIGER EYE MICRO SOCKET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
80 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
EDA/CAD Models
SEM-140-02-03.0-FG-D-A-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
Flash
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.177" (4.50mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Mated Stacking Heights
6mm, 7mm, 10mm
Number of Positions
Features
Board Guide, Pick and Place
Number of Positions Loaded
All
Current Rating (Amps)
2.6A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.125" (3.18mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEM-140-02-03.0-FG-D-A-KSamtec Inc.0SEM-140-02-03.0-FG-D-A-K-ND$11.44559Similar
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
575$6.58203$3,784.67
Manufacturers Standard Package