
SEI-114-02-G-S-AT | |
|---|---|
cms-digikey-product-number | SEI-114-02-G-S-AT-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SEI-114-02-G-S-AT |
cms-description | CONN SPRING MOD 14POS SMD |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 14 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
cms-eda-cad-models | SEI-114-02-G-S-AT Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 14 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | $3.75800 | $1,879.00 |

