SCRUS-10-G-00.25-MBS-MB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 1,272
Unit Price: $4.95000
Datasheet
USB 2.0 Cable Mini B Female to Mini B Male (Circular Coupling) 0.82' (250.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCRUS-10-G-00.25-MBS-MB

DigiKey Part Number
SAM11663-ND
Manufacturer
Manufacturer Product Number
SCRUS-10-G-00.25-MBS-MB
Description
CBL USB2.0 MIN B RCPT-MIN B PLUG
Customer Reference
Detailed Description
USB 2.0 Cable Mini B Female to Mini B Male (Circular Coupling) 0.82' (250.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
SCRUS-10-G-00.25-MBS-MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
0.82' (250.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 25 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP68, Panel Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes