


SEAM-40-01-L-06-2-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-01-L-06-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-01-L-06-2-RA-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-01-L-06-2-RA-K-TR |
Description | CONN HD ARRAY PLUG 240P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-01-L-06-2-RA-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Height Above Board 0.311" (7.90mm) |
Number of Positions 240 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.14000 | $32.14 |
| 10 | $27.31500 | $273.15 |
| 25 | $25.60480 | $640.12 |
| 50 | $25.19140 | $1,259.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $21.95210 | $2,195.21 |
| 300 | $20.58127 | $6,174.38 |

