
SEAFC-40-5.0-L-06-2-N-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAFC-40-5.0-L-06-2-N-K-TR-ND - Tape & Reel (TR) 612-SEAFC-40-5.0-L-06-2-N-K-CT-ND - Cut Tape (CT) 612-SEAFC-40-5.0-L-06-2-N-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAFC-40-5.0-L-06-2-N-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAFC-40-5.0-L-06-2-N-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Height Above Board 0.208" (5.28mm) |
Number of Positions 240 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 10 | $18.65300 | $186.53 |
| 25 | $17.48520 | $437.13 |
| 50 | $16.65080 | $832.54 |
| 100 | $16.59900 | $1,659.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $14.08907 | $5,283.40 |
| 750 | $13.56125 | $10,170.94 |













