300 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Position Connector High Density Array, Female Surface Mount Gold
SEARAY

SEAF-50-06.0-L-06-2-A-K-TR

DigiKey Part Number
SAM15057TR-ND - Tape & Reel (TR)
SAM15057CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-50-06.0-L-06-2-A-K-TR
Description
CONN HD ARRAY RCPT 300P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
300 Position Connector High Density Array, Female Surface Mount Gold
EDA/CAD Models
SEAF-50-06.0-L-06-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
6
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm
Number of Positions
300
Height Above Board
0.238" (6.05mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 603
Factory Stock: 325
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$21.23000$21.23
10$18.04100$180.41
25$16.91080$422.77
50$16.10400$805.20
100$16.00380$1,600.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
325$13.94108$4,530.85
650$13.07500$8,498.75
Manufacturers Standard Package