


SEAF-40-06.5-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15045TR-ND - Tape & Reel (TR) SAM15045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-06.5-L-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-06.5-L-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 240 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.88000 | $18.88 |
| 10 | $16.04300 | $160.43 |
| 25 | $15.03840 | $375.96 |
| 50 | $14.32060 | $716.03 |
| 100 | $14.07600 | $1,407.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | $12.26902 | $3,987.43 |
| 650 | $11.50000 | $7,475.00 |


