Image for QSS-075-01-L-D-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSS-075-01-L-D-K

DigiKey Part Number
QSS-075-01-L-D-K-ND
Manufacturer
Manufacturer Product Number
QSS-075-01-L-D-K
Description
CONN SOCKET 150POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
QSS-075-01-L-D-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
150
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.143" (3.63mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
48$12.72000$610.56
Manufacturers Standard Package