
QSS-075-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14246TR-ND - Tape & Reel (TR) SAM14246CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSS-075-01-L-D-A-K-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-075-01-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.143" (3.63mm) |
Number of Positions 150 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $11.80600 | $118.06 |
| 25 | $11.06640 | $276.66 |
| 50 | $10.53820 | $526.91 |
| 100 | $10.06480 | $1,006.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $8.60002 | $4,085.01 |
| 950 | $6.66003 | $6,327.03 |
| 1,425 | $4.71004 | $6,711.81 |




