Similar

QSS-050-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14245TR-ND - Tape & Reel (TR) SAM14245CT-ND - Cut Tape (CT) SAM14245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSS-050-01-F-D-A-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-050-01-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $5.54800 | $55.48 |
| 25 | $5.20040 | $130.01 |
| 50 | $4.95220 | $247.61 |
| 100 | $4.71570 | $471.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $7.48002 | $3,553.01 |
| 950 | $6.72002 | $6,384.02 |
| 1,425 | $5.21001 | $7,424.26 |
| 2,375 | $3.69003 | $8,763.82 |








