
QRM8-054-07.0-L-D-DP-A-GP | |
|---|---|
DigiKey Part Number | QRM8-054-07.0-L-D-DP-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-054-07.0-L-D-DP-A-GP |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 108 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QRM8-054-07.0-L-D-DP-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 12mm, 14mm |
Number of Positions 108 | Height Above Board 0.385" (9.78mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | $19.13000 | $612.16 |

