
QRM8-052-05.0-L-D-A-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-QRM8-052-05.0-L-D-A-GP-K-TR-ND - Tape & Reel (TR) 612-QRM8-052-05.0-L-D-A-GP-K-TRCT-ND - Cut Tape (CT) 612-QRM8-052-05.0-L-D-A-GP-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRM8-052-05.0-L-D-A-GP-K-TR |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-052-05.0-L-D-A-GP-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 10mm, 12mm |
Number of Positions 104 | Height Above Board 0.307" (7.80mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.18000 | $18.18 |
| 10 | $15.45200 | $154.52 |
| 100 | $13.50990 | $1,350.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.46000 | $2,865.00 |
| 500 | $11.03750 | $5,518.75 |

