Similar
Similar
Similar

QRM8-026-05.0-S-D-A-GP-K-TR | |
|---|---|
DigiKey Part Number | QRM8-026-05.0-S-D-A-GP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QRM8-026-05.0-S-D-A-GP-K-TR |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-026-05.0-S-D-A-GP-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 10mm, 12mm |
Connector Type Array, Male Pins | Height Above Board 0.307" (7.80mm) |
Number of Positions 52 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRM8-026-05.0-L-D-A-GP-K-TR | Samtec Inc. | 0 | QRM8-026-05.0-L-D-A-GP-K-TR-ND | $34.36000 | Similar |
| QRM8-026-05.0-L-D-A-K-TR | Samtec Inc. | 289 | 612-QRM8-026-05.0-L-D-A-K-TRCT-ND | $13.56000 | Similar |
| QRM8-026-05.0-S-D-A-GP-K | Samtec Inc. | 0 | QRM8-026-05.0-S-D-A-GP-K-ND | $16.14538 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.65572 | $3,163.93 |


