Similar
Similar

QRF8-052-07.0-S-D-A-GP-K | |
|---|---|
DigiKey Part Number | QRF8-052-07.0-S-D-A-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-052-07.0-S-D-A-GP-K |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Array, Female Sockets Surface Mount Gold |
EDA/CAD Models | QRF8-052-07.0-S-D-A-GP-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 10mm, 12mm |
Connector Type Array, Female Sockets | Height Above Board 0.276" (7.01mm) |
Number of Positions 104 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRF8-052-07.0-L-D-A-GP-K | Samtec Inc. | 0 | QRF8-052-07.0-L-D-A-GP-K-ND | $19.32542 | Similar |
| QRF8-052-07.0-L-D-A-K | Samtec Inc. | 48 | 612-QRF8-052-07.0-L-D-A-K-ND | $19.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $24.23354 | $1,163.21 |


