68 Position Card Connector PCMCIA Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 Position Card Connector PCMCIA Through Hole, Right Angle Gold
PCMT-134-02-L-D-RA-02-SL
PCMT-134-02-L-D-RA-02-SL

PCMT-134-02-L-D-RA-02-SL

DigiKey Part Number
SAM13317-ND
Manufacturer
Manufacturer Product Number
PCMT-134-02-L-D-RA-02-SL
Description
CONN PCMCIA CARD R/A PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 Position Card Connector PCMCIA Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
PCMT-134-02-L-D-RA-02-SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
PCMCIA
Number of Positions
68
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Through Hole, Right Angle
Features
Board Guide, Card Guide
Height Above Board
0.350" (8.89mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.10000$13.10
10$12.59800$125.98
Manufacturers Standard Package

Other Suppliers on DigiKey

30In Stock
Ships from WEC