
MW-09-03-G-D-130-065-A | |
|---|---|
DigiKey Part Number | MW-09-03-G-D-130-065-A-ND |
Manufacturer | |
Manufacturer Product Number | MW-09-03-G-D-130-065-A |
Description | CONN HDR 18POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-09-03-G-D-130-065-A Models |
Category | Length - Overall Pin 0.195" (4.953mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.065" (1.651mm) |
Series | Length - Stack Height 0.130" (3.302mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 18 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $4.97422 | $318.35 |

