
MTSW-205-22-T-S-395 | |
|---|---|
DigiKey Part Number | 612-MTSW-205-22-T-S-395-ND |
Manufacturer | |
Manufacturer Product Number | MTSW-205-22-T-S-395 |
Description | CONN HDR .100" 5POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTSW-205-22-T-S-395 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.395" (10.03mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.630" (16.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |

