
MTSW-138-08-S-D-130-RA | |
|---|---|
DigiKey Part Number | 612-MTSW-138-08-S-D-130-RA-ND |
Manufacturer | |
Manufacturer Product Number | MTSW-138-08-S-D-130-RA |
Description | CONN HEADER R/A 76POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 76 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTSW-138-08-S-D-130-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.130" (3.30mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Bulk | Insulation Height 0.219" (5.56mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.94000 | $9.94 |

