MODS-E-8P8C-L-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 4,184
Unit Price: $3.04000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $0.94307
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $1.06552
Datasheet

Similar


Assmann WSW Components
In Stock: 238
Unit Price: $2.43000
Datasheet

Similar


EDAC Inc.
In Stock: 3,697
Unit Price: $1.69000
Datasheet
Image for MODS-E-8P8C-L-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MODS-E-8P8C-L-S

DigiKey Part Number
MODS-E-8P8C-L-S-ND
Manufacturer
Manufacturer Product Number
MODS-E-8P8C-L-S
Description
CONN MOD JACK 8P8C VERT SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-25°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes