16 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Natural
MECF-08-02-L-DV-WT
MECF-08-02-L-DV-WT

MECF-08-02-L-DV-WT

DigiKey Part Number
MECF-08-02-L-DV-WT-ND
Manufacturer
Manufacturer Product Number
MECF-08-02-L-DV-WT
Description
CONN EDGE DUAL FMALE 16POS 0.05
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
MECF-08-02-L-DV-WT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
16
Card Thickness
0.093" (2.36mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Natural
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.18000$5.18
25$4.68400$117.10
50$4.35200$217.60
100$4.14500$414.50
500$3.90250$1,951.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.