
MECF-08-01-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-MECF-08-01-L-DV-K-TR-ND - Tape & Reel (TR) 612-MECF-08-01-L-DV-K-TRCT-ND - Cut Tape (CT) 612-MECF-08-01-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MECF-08-01-L-DV-K-TR |
Description | CONN EDGE DUAL FMALE 16POS 0.05 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MECF-08-01-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 16 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.88000 | $6.88 |
| 10 | $5.84700 | $58.47 |
| 25 | $5.48040 | $137.01 |
| 50 | $5.21860 | $260.93 |
| 100 | $4.96950 | $496.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | $4.06203 | $1,320.16 |
| 650 | $3.81249 | $2,478.12 |

