



MEC6-110-02-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-MEC6-110-02-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-MEC6-110-02-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-MEC6-110-02-L-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC6-110-02-L-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 20POS 0.025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC6-110-02-L-DV-A-K-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Pick and Place |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 10 | Color Black |
Number of Positions 20 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.58000 | $7.58 |
| 10 | $6.44000 | $64.40 |
| 25 | $6.03640 | $150.91 |
| 50 | $5.74820 | $287.41 |
| 100 | $5.47370 | $547.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $4.51804 | $1,016.56 |
| 675 | $4.23750 | $2,860.31 |

