



MEC1-150-02-FM-D-A | |
|---|---|
DigiKey Part Number | SAM11484-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-150-02-FM-D-A |
Description | CONN EDGE DUAL FML 100POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-150-02-FM-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 100 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.51000 | $6.51 |
| 10 | $5.87800 | $58.78 |
| 25 | $5.29520 | $132.38 |
| 50 | $4.78900 | $239.45 |
| 100 | $4.29500 | $429.50 |
| 500 | $3.86800 | $1,934.00 |
| 1,000 | $3.74383 | $3,743.83 |

