
LSS-110-03-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14164TR-ND - Tape & Reel (TR) SAM14164CT-ND - Cut Tape (CT) SAM14164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-110-03-L-DV-A-K-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-110-03-L-DV-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 7mm, 8mm, 10mm |
Number of Positions 20 | Height Above Board 0.209" (5.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSS-110-03-F-DV-A-K-TR | Samtec Inc. | 2 | SAM14163CT-ND | $3.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $3.18400 | $31.84 |
| 100 | $2.70630 | $270.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | $2.09000 | $1,306.25 |
| 1,250 | $1.96125 | $2,451.56 |




