
LSHM-140-03.0-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-140-03.0-L-DV-A-S-TR-ND - Tape & Reel (TR) 612-LSHM-140-03.0-L-DV-A-S-TRCT-ND - Cut Tape (CT) 612-LSHM-140-03.0-L-DV-A-S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-03.0-L-DV-A-S-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-03.0-L-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5.5mm, 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.79000 | $7.79 |
| 10 | $6.61800 | $66.18 |
| 25 | $6.20360 | $155.09 |
| 50 | $5.90720 | $295.36 |
| 100 | $5.62520 | $562.52 |
| 250 | $5.34388 | $1,335.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $4.91900 | $2,705.45 |
| 1,100 | $4.40704 | $4,847.74 |

