
LSHM-110-04.0-L-DV-A-N-TR | |
|---|---|
DigiKey Part Number | SAM14957TR-ND - Tape & Reel (TR) SAM14957CT-ND - Cut Tape (CT) SAM14957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-04.0-L-DV-A-N-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-04.0-L-DV-A-N-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.22000 | $4.22 |
| 10 | $3.58500 | $35.85 |
| 25 | $3.36000 | $84.00 |
| 50 | $3.19940 | $159.97 |
| 100 | $3.04660 | $304.66 |
| 250 | $2.85580 | $713.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $2.66602 | $1,732.91 |
| 1,300 | $2.33202 | $3,031.63 |
| 3,250 | $2.23250 | $7,255.62 |

