
LSEM-150-01-L-DH-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSEM-150-01-L-DH-A-N-K-TR-ND - Tape & Reel (TR) 612-LSEM-150-01-L-DH-A-N-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSEM-150-01-L-DH-A-N-K-TR |
Description | .8MM HERMAPHRODITIC HORIZONTAL F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-150-01-L-DH-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.33000 | $14.33 |
| 10 | $12.17400 | $121.74 |
| 25 | $11.41160 | $285.29 |
| 50 | $10.86700 | $543.35 |
| 100 | $10.40860 | $1,040.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $9.07003 | $3,401.26 |
| 750 | $8.50375 | $6,377.81 |

