
LSEM-150-01-L-DH-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSEM-150-01-L-DH-A-N-K-TR-ND - Tape & Reel (TR) 612-LSEM-150-01-L-DH-A-N-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSEM-150-01-L-DH-A-N-K-TR |
Description | .8MM HERMAPHRODITIC HORIZONTAL F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-150-01-L-DH-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.33000 | $14.33 |
| 10 | $12.17400 | $121.74 |
| 25 | $11.41160 | $285.29 |
| 50 | $10.86700 | $543.35 |
| 100 | $10.40860 | $1,040.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $9.07003 | $3,401.26 |
| 750 | $8.50375 | $6,377.81 |

