Similar
Similar

LSEM-120-04.0-L-DV-A-N-TR | |
|---|---|
DigiKey Part Number | LSEM-120-04.0-L-DV-A-N-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSEM-120-04.0-L-DV-A-N-TR |
Description | .8MM HERMAPHRODITIC HORIZONTAL F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LSEM-120-04.0-L-DV-A-N-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 7mm, 8mm, 10mm |
Number of Positions 40 | Height Above Board 0.215" (5.46mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSEM-120-04.0-F-DV-A-N-TR | Samtec Inc. | 0 | LSEM-120-04.0-F-DV-A-N-TR-ND | $3.76402 | Similar |
| LSEM-120-04.0-S-DV-A-N-TR | Samtec Inc. | 0 | 612-LSEM-120-04.0-S-DV-A-N-TR-ND | $4.89720 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | $4.53375 | $2,380.22 |

